cms-no-primary-photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL103-BP

DigiKey Part Number
353-RL103-BP-ND
Manufacturer
Manufacturer Product Number
RL103-BP
Description
DIODE STANDARD 200V 1A A405
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole A-405
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
A-405
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Bulk
Quantitycms-unit-priceExt Price
50 0000,50810 Kč25 405,00 Kč
Unit Price without VAT:0,50810 Kč
Unit Price with VAT:0,61480 Kč