
C-ARA1-AK511-1 | |
|---|---|
DigiKey Part Number | 1175-C-ARA1-AK511-1TR-ND - Tape & Reel (TR) 1175-C-ARA1-AK511-1CT-ND - Cut Tape (CT) 1175-C-ARA1-AK511-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C-ARA1-AK511-1 |
Description | 24 POS, TOP MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer CNC Tech | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.25A, 5A |
Part Status Active | Shielding Shielded |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 | Shell/Shielding Material Metal |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003-031-01220-TR | CNC Tech | 5 246 | 1175-1003-031-01220-TRCT-ND | 28,14000 Kč | Parametric Equivalent |
| C-ARA1-AK512-1 | CNC Tech | 8 036 | 1175-C-ARA1-AK512-1CT-ND | 99,11000 Kč | Parametric Equivalent |
| 10133476-10001LF | Amphenol CS (FCI) | 13 395 | 609-10133476-10001LFCT-ND | 70,55000 Kč | Parametric Equivalent |
| 10137065-00021LF | Amphenol CS (FCI) | 13 973 | 609-10137065-00021LFCT-ND | 49,77000 Kč | Parametric Equivalent |
| 10137066-00021LF | Amphenol CS (FCI) | 7 856 | 609-10137066-00021LFCT-ND | 49,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 84,24400 Kč | 842,44 Kč |
| 25 | 78,96080 Kč | 1 974,02 Kč |
| 50 | 75,18540 Kč | 3 759,27 Kč |
| 100 | 71,59480 Kč | 7 159,48 Kč |
| 250 | 67,11212 Kč | 16 778,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,06566 Kč | 32 532,83 Kč |
| 1 000 | 61,96237 Kč | 61 962,37 Kč |
| 1 500 | 60,21611 Kč | 90 324,16 Kč |
| 2 500 | 58,08702 Kč | 145 217,55 Kč |
| 3 500 | 56,72622 Kč | 198 541,77 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |










