USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-ARA1-AK512-1

DigiKey Part Number
1175-C-ARA1-AK512-1TR-ND - Tape & Reel (TR)
1175-C-ARA1-AK512-1CT-ND - Cut Tape (CT)
1175-C-ARA1-AK512-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C-ARA1-AK512-1
Description
24 POS, TOP MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
CNC Tech
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1.25A, 5A
Part Status
Active
Shielding
Shielded
Connector Type
USB-C (USB TYPE-C)
Contact Finish
Gold
Number of Contacts
24
Shell/Shielding Material
Metal
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 036
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1084,24400 Kč842,44 Kč
2578,96080 Kč1 974,02 Kč
5075,18540 Kč3 759,27 Kč
10071,59480 Kč7 159,48 Kč
25067,11212 Kč16 778,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50065,06566 Kč32 532,83 Kč
1 00061,96237 Kč61 962,37 Kč
1 50060,21611 Kč90 324,16 Kč
2 50058,08702 Kč145 217,55 Kč
3 50056,72622 Kč198 541,77 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč