
C-ARA1-AK512-1 | |
|---|---|
DigiKey Part Number | 1175-C-ARA1-AK512-1TR-ND - Tape & Reel (TR) 1175-C-ARA1-AK512-1CT-ND - Cut Tape (CT) 1175-C-ARA1-AK512-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C-ARA1-AK512-1 |
Description | 24 POS, TOP MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer CNC Tech | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.25A, 5A |
Part Status Active | Shielding Shielded |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 | Shell/Shielding Material Metal |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,31000 Kč | 100,31 Kč |
| 10 | 85,17400 Kč | 851,74 Kč |
| 25 | 79,84320 Kč | 1 996,08 Kč |
| 50 | 76,02660 Kč | 3 801,33 Kč |
| 100 | 72,39570 Kč | 7 239,57 Kč |
| 250 | 67,86212 Kč | 16 965,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 64,62410 Kč | 32 312,05 Kč |
| 1 000 | 61,54187 Kč | 61 541,87 Kč |
| 1 500 | 59,80745 Kč | 89 711,18 Kč |
| 2 500 | 57,69282 Kč | 144 232,05 Kč |
| 3 500 | 56,34125 Kč | 197 194,38 Kč |
| Unit Price without VAT: | 100,31000 Kč |
|---|---|
| Unit Price with VAT: | 121,37510 Kč |











