
800-1809-2-SJT0-BL-00300-1 | |
|---|---|
DigiKey Part Number | 1175-800-1809-2-SJT0-BL-00300-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1809-2-SJT0-BL-00300-1 |
Description | CRD 18AWG IEC320-C13 - CBL 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C13 To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,54000 Kč | 297,54 Kč |
| 10 | 252,77400 Kč | 2 527,74 Kč |
| 25 | 236,94160 Kč | 5 923,54 Kč |
| 60 | 222,74333 Kč | 13 364,60 Kč |
| 120 | 212,11483 Kč | 25 453,78 Kč |
| 300 | 198,84477 Kč | 59 653,43 Kč |
| 540 | 190,77578 Kč | 103 018,92 Kč |
| 1 020 | 182,41519 Kč | 186 063,49 Kč |
| Unit Price without VAT: | 297,54000 Kč |
|---|---|
| Unit Price with VAT: | 360,02340 Kč |










