New at DigiKey
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC582110

DigiKey Part Number
4654-FC582110-ND
Manufacturer
Manufacturer Product Number
FC582110
Description
2.1MM DC PLUG TO SOCKET 1000MM B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Jack to Plug
Manufacturer
CLIFF Electronic Components Ltd
Length
3.3' (1.00m)
Packaging
Bag
Cable Type
Round
Part Status
Active
Shielding
Unshielded
Connector Type
2.1mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1051,99100 Kč519,91 Kč
2548,72360 Kč1 218,09 Kč
5046,39720 Kč2 319,86 Kč
10044,17980 Kč4 417,98 Kč
30040,88310 Kč12 264,93 Kč
50039,43592 Kč19 717,96 Kč
1 00037,55429 Kč37 554,29 Kč
2 50035,20483 Kč88 012,07 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč