
FC582105 | |
|---|---|
DigiKey Part Number | 4654-FC582105-ND |
Manufacturer | |
Manufacturer Product Number | FC582105 |
Description | 2.1MM DC PLUG TO SOCKET 500MM BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer CLIFF Electronic Components Ltd | Length 1.64' (500.00mm) |
Packaging Bag | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,21600 Kč | 382,16 Kč |
| 25 | 35,81400 Kč | 895,35 Kč |
| 50 | 34,10500 Kč | 1 705,25 Kč |
| 100 | 32,47550 Kč | 3 247,55 Kč |
| 300 | 30,05093 Kč | 9 015,28 Kč |
| 500 | 28,98690 Kč | 14 493,45 Kč |
| 1 000 | 27,60334 Kč | 27 603,34 Kč |
| 2 500 | 25,87626 Kč | 64 690,65 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |







