
FC592110 | |
|---|---|
DigiKey Part Number | 4654-FC592110-ND |
Manufacturer | |
Manufacturer Product Number | FC592110 |
Description | 2.1MM DC PLUG TO FREE END 1000MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 3.3' (1.00m) |
Datasheet | Datasheet |
Category | Style Plug to Wire Leads |
Manufacturer CLIFF Electronic Components Ltd | Length 3.3' (1.00m) |
Packaging Bag | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,58400 Kč | 505,84 Kč |
| 25 | 47,40520 Kč | 1 185,13 Kč |
| 50 | 45,14160 Kč | 2 257,08 Kč |
| 100 | 42,98290 Kč | 4 298,29 Kč |
| 300 | 39,77580 Kč | 11 932,74 Kč |
| 500 | 38,36754 Kč | 19 183,77 Kč |
| 1 000 | 36,53694 Kč | 36 536,94 Kč |
| 2 500 | 34,25110 Kč | 85 627,75 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |




