New at DigiKey
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC592120

DigiKey Part Number
4654-FC592120-ND
Manufacturer
Manufacturer Product Number
FC592120
Description
2.1MM DC PLUG TO FREE END 2000MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Plug to Wire Leads
Manufacturer
CLIFF Electronic Components Ltd
Length
6.6' (2.00m)
Packaging
Bag
Cable Type
Round
Part Status
Active
Shielding
Unshielded
Connector Type
2.1mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA76207984Switchcraft Inc.2SC3798-ND464,48000 KčParametric Equivalent
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1055,75000 Kč557,50 Kč
2552,25160 Kč1 306,29 Kč
5049,75680 Kč2 487,84 Kč
10047,37990 Kč4 737,99 Kč
30043,84523 Kč13 153,57 Kč
50042,29334 Kč21 146,67 Kč
1 00040,27542 Kč40 275,42 Kč
2 50037,75583 Kč94 389,58 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč