
FC592105 | |
|---|---|
DigiKey Part Number | 4654-FC592105-ND |
Manufacturer | |
Manufacturer Product Number | FC592105 |
Description | 2.1MM DC PLUG TO FREE END 500MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Style Plug to Wire Leads |
Manufacturer CLIFF Electronic Components Ltd | Length 1.64' (500.00mm) |
Packaging Bag | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,55500 Kč | 415,55 Kč |
| 25 | 38,95560 Kč | 973,89 Kč |
| 50 | 37,09500 Kč | 1 854,75 Kč |
| 100 | 35,32070 Kč | 3 532,07 Kč |
| 300 | 32,68550 Kč | 9 805,65 Kč |
| 500 | 31,52850 Kč | 15 764,25 Kč |
| 1 000 | 30,02378 Kč | 30 023,78 Kč |
| 2 500 | 28,14530 Kč | 70 363,25 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |










