4 (1 Pair + 2) Conductor Multi-Conductor Cable Black 24 AWG, 28 AWG Foil, Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2725-2824-BL-01000-T

DigiKey Part Number
CN307-25-ND
Manufacturer
Manufacturer Product Number
2725-2824-BL-01000-T
Description
CABLE 4COND 24AWG/28AWG BLK 25'
Customer Reference
Detailed Description
4 (1 Pair + 2) Conductor Multi-Conductor Cable Black 24 AWG, 28 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4 (1 Pair + 2)
Wire Gauge
Conductor Strand
7/0.0079", 7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
Foil, Braid
Length
25.00' (7.62m)
Jacket Color
Black
Ratings
UL Style 2725
Features
Drain Wire
Voltage
30 V
Operating Temperature
80°C
Usage
USB 2.0
Jacket (Insulation) Thickness
0.0366" (0.930mm)
Conductor Insulation
High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1270,24000 Kč270,24 Kč
2257,43500 Kč514,87 Kč
3250,15667 Kč750,47 Kč
5241,26800 Kč1 206,34 Kč
7235,56714 Kč1 648,97 Kč
Manufacturers Standard Package
Unit Price without VAT:270,24000 Kč
Unit Price with VAT:326,99040 Kč
Alternate Color
CABLE 4CON 24AWG/28AWG BEIGE 25'
In-Stock: 4
Unit Price: 310,56000 Kč
Alternate Length
CABLE 4COND 24AWG/28AWG
In-Stock: 17000
Unit Price: 9,63094 Kč
CABLE 4COND 24AWG/28AWG BLK 100'
In-Stock: 0
Unit Price: 1 031,00000 Kč
CABLE 4COND 24AWG/28AWG BLK 50'
In-Stock: 0
Unit Price: 570,73000 Kč