4 (1 Pair + 2) Conductor Multi-Conductor Cable Black 24 AWG, 28 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2725-2824-BL-01000-T

DigiKey Part Number
CN307-50-ND
Manufacturer
Manufacturer Product Number
2725-2824-BL-01000-T
Description
CABLE 4COND 24AWG/28AWG BLK 50'
Customer Reference
Detailed Description
4 (1 Pair + 2) Conductor Multi-Conductor Cable Black 24 AWG, 28 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4 (1 Pair + 2)
Wire Gauge
Conductor Strand
7/0.0079", 7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
Foil, Braid
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
UL Style 2725
Features
Drain Wire
Voltage
30 V
Operating Temperature
80°C
Usage
USB 2.0
Jacket (Insulation) Thickness
0.0366" (0.930mm)
Conductor Insulation
High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1570,73000 Kč570,73 Kč
2543,85000 Kč1 087,70 Kč
5511,00800 Kč2 555,04 Kč
10484,10900 Kč4 841,09 Kč
20463,18450 Kč9 263,69 Kč
50433,30220 Kč21 665,11 Kč
100412,38600 Kč41 238,60 Kč
200391,46990 Kč78 293,98 Kč
500388,47938 Kč194 239,69 Kč
Manufacturers Standard Package
Unit Price without VAT:570,73000 Kč
Unit Price with VAT:690,58330 Kč
Alternate Color
CABLE 4CON 24AWG/28AWG BEIGE 50'
In-Stock: 5
Unit Price: 731,36000 Kč
Alternate Length
CABLE 4COND 24AWG/28AWG
In-Stock: 17000
Unit Price: 9,63094 Kč
CABLE 4COND 24AWG/28AWG BLK 100'
In-Stock: 0
Unit Price: 1 031,00000 Kč
CABLE 4COND 24AWG/28AWG BLK 25'
In-Stock: 4
Unit Price: 270,24000 Kč