4 (1 Pair + 2) Conductor Multi-Conductor Cable Beige 24 AWG, 28 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2725-2824-BE-01000-T

DigiKey Part Number
CN231B-50-ND
Manufacturer
Manufacturer Product Number
2725-2824-BE-01000-T
Description
CABLE 4CON 24AWG/28AWG BEIGE 50'
Customer Reference
Detailed Description
4 (1 Pair + 2) Conductor Multi-Conductor Cable Beige 24 AWG, 28 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (1 Pair + 2)
Wire Gauge
Conductor Strand
7/0.0079", 7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
Foil, Braid
Length
50.00' (15.24m)
Jacket Color
Beige
Ratings
UL Style 2725
Features
Drain Wire
Voltage
30 V
Operating Temperature
80°C
Usage
USB 2.0
Jacket (Insulation) Thickness
0.0366" (0.930mm)
Conductor Insulation
High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1731,36000 Kč731,36 Kč
2696,29500 Kč1 392,59 Kč
3676,48667 Kč2 029,46 Kč
5652,19800 Kč3 260,99 Kč
7636,63000 Kč4 456,41 Kč
10620,49100 Kč6 204,91 Kč
25580,53600 Kč14 513,40 Kč
50551,74340 Kč27 587,17 Kč
100524,11220 Kč52 411,22 Kč
Manufacturers Standard Package
Unit Price without VAT:731,36000 Kč
Unit Price with VAT:884,94560 Kč
Alternate Color
CABLE 4COND 24AWG/28AWG BLK 50'
In-Stock: 0
Unit Price: 570,73000 Kč
Alternate Length
CABLE 4COND 24/28AWG BEIGE
In-Stock: 9000
Unit Price: 9,63094 Kč
CABLE 4COND 24/28AWG BEIGE 100'
In-Stock: 3
Unit Price: 1 343,03000 Kč
CABLE 4CON 24AWG/28AWG BEIGE 25'
In-Stock: 4
Unit Price: 310,56000 Kč