
2725-2824-BE-01000-T | |
|---|---|
DigiKey Part Number | CN231B-25-ND |
Manufacturer | |
Manufacturer Product Number | 2725-2824-BE-01000-T |
Description | CABLE 4CON 24AWG/28AWG BEIGE 25' |
Customer Reference | |
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Conductor Cable Beige 24 AWG, 28 AWG Foil, Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0079", 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil, Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Beige | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | USB 2.0 | |
Jacket (Insulation) Thickness | 0.0366" (0.930mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,56000 Kč | 310,56 Kč |
| 2 | 295,12500 Kč | 590,25 Kč |
| 4 | 281,21500 Kč | 1 124,86 Kč |
| 10 | 264,19700 Kč | 2 641,97 Kč |
| 20 | 250,29600 Kč | 5 005,92 Kč |
| 40 | 239,48225 Kč | 9 579,29 Kč |
| 100 | 224,03190 Kč | 22 403,19 Kč |
| 200 | 213,21685 Kč | 42 643,37 Kč |
| 400 | 202,40130 Kč | 80 960,52 Kč |
| Unit Price without VAT: | 310,56000 Kč |
|---|---|
| Unit Price with VAT: | 375,77760 Kč |





