
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,04000 Kč | 287,04 Kč |
| 2 | 273,39500 Kč | 546,79 Kč |
| 3 | 265,69333 Kč | 797,08 Kč |
| 5 | 256,21800 Kč | 1 281,09 Kč |
| 7 | 250,17571 Kč | 1 751,23 Kč |
| 10 | 243,89200 Kč | 2 438,92 Kč |
| Unit Price without VAT: | 287,04000 Kč |
|---|---|
| Unit Price with VAT: | 347,31840 Kč |













