
1430-18-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN518GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 1430-18-1-0500-011-1-TS |
Description | HOOK-UP STRND 18AWG GRN/YEL 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 393,28000 Kč | 3 393,28 Kč |
| 2 | 3 228,44500 Kč | 6 456,89 Kč |
| 3 | 3 135,14000 Kč | 9 405,42 Kč |
| 5 | 3 020,85600 Kč | 15 104,28 Kč |
| 7 | 2 947,45857 Kč | 20 632,21 Kč |
| 10 | 2 871,22500 Kč | 28 712,25 Kč |
| Unit Price without VAT: | 3 393,28000 Kč |
|---|---|
| Unit Price with VAT: | 4 105,86880 Kč |










