18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-18-1-0500-011-1-TS

DigiKey Part Number
CN518GY-100-ND
Manufacturer
Manufacturer Product Number
1430-18-1-0500-011-1-TS
Description
HOOK-UP STRND 18AWG GRN/YEL 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1569,68000 Kč569,68 Kč
2542,38000 Kč1 084,76 Kč
3526,98000 Kč1 580,94 Kč
5508,11000 Kč2 540,55 Kč
7496,03286 Kč3 472,23 Kč
Manufacturers Standard Package
Unit Price without VAT:569,68000 Kč
Unit Price with VAT:689,31280 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 2
Unit Price: 592,35000 Kč
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 3
Unit Price: 643,80000 Kč
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 9
Unit Price: 643,80000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 0
Unit Price: 569,68000 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 0
Unit Price: 569,68000 Kč
Alternate Length
HOOK-UP STRND 18AWG GRN/YEL 50'
In-Stock: 5
Unit Price: 508,57000 Kč
HOOK-UP STRND 18AWG GRN/YEL 500'
In-Stock: 9
Unit Price: 3 393,28000 Kč
HOOK-UP STRND 18AWG GRN/YEL FOOT
In-Stock: 500
Unit Price: 19,95000 Kč
HOOK-UP STRND 18AWG GRN/YEL 25'
In-Stock: 12
Unit Price: 287,04000 Kč