18 AWG Hook-Up Wire 34/0.0071" Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-18-1-0500-003-1-TS

DigiKey Part Number
CN511Y-100-ND
Manufacturer
Manufacturer Product Number
1430-18-1-0500-003-1-TS
Description
HOOK-UP STRND 18AWG YEL 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.083" (2.11mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 1430
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1639,43000 Kč639,43 Kč
3599,11000 Kč1 797,33 Kč
5568,85400 Kč2 844,27 Kč
10541,90900 Kč5 419,09 Kč
25508,25680 Kč12 706,42 Kč
50484,69440 Kč24 234,72 Kč
100461,13600 Kč46 113,60 Kč
Manufacturers Standard Package
Unit Price without VAT:639,43000 Kč
Unit Price with VAT:773,71030 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 2
Unit Price: 588,33000 Kč
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 3
Unit Price: 639,43000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 0
Unit Price: 588,33000 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 0
Unit Price: 588,33000 Kč
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 0
Unit Price: 639,43000 Kč
Alternate Length
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 9
Unit Price: 199,59000 Kč
HOOK-UP STRND 18AWG YELLOW
In-Stock: 2398
Unit Price: 20,86000 Kč
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 2
Unit Price: 338,69000 Kč