18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-18-1-0500-011-1-TS

DigiKey Part Number
CN518GY-50-ND
Manufacturer
Manufacturer Product Number
1430-18-1-0500-011-1-TS
Description
HOOK-UP STRND 18AWG GRN/YEL 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1508,57000 Kč508,57 Kč
2484,21500 Kč968,43 Kč
3470,49667 Kč1 411,49 Kč
5453,68200 Kč2 268,41 Kč
7442,87714 Kč3 100,14 Kč
10431,67700 Kč4 316,77 Kč
25404,00160 Kč10 100,04 Kč
50384,06180 Kč19 203,09 Kč
100364,92420 Kč36 492,42 Kč
Manufacturers Standard Package
Unit Price without VAT:508,57000 Kč
Unit Price with VAT:615,36970 Kč
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 0
Unit Price: 327,99000 Kč
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 6
Unit Price: 369,98000 Kč
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 3
Unit Price: 327,99000 Kč
HOOK-UP STRND 18AWG 300V RED 50'
In-Stock: 0
Unit Price: 327,99000 Kč
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 16
Unit Price: 327,99000 Kč
Alternate Length
HOOK-UP STRND 18AWG GRN/YEL 100'
In-Stock: 5
Unit Price: 569,68000 Kč
HOOK-UP STRND 18AWG GRN/YEL 500'
In-Stock: 9
Unit Price: 3 393,28000 Kč
HOOK-UP STRND 18AWG GRN/YEL FOOT
In-Stock: 500
Unit Price: 19,95000 Kč
HOOK-UP STRND 18AWG GRN/YEL 25'
In-Stock: 12
Unit Price: 287,04000 Kč