18 AWG Hook-Up Wire 34/0.0071" Orange 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-18-1-0500-008-1-TS

DigiKey Part Number
CN516A-25-ND
Manufacturer
Manufacturer Product Number
1430-18-1-0500-008-1-TS
Description
HOOK-UP STRND 18AWG 300V ORN 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Orange 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.083" (2.11mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 1430
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1199,59000 Kč199,59 Kč
2189,99500 Kč379,99 Kč
4181,28750 Kč725,15 Kč
10169,63900 Kč1 696,39 Kč
20161,88050 Kč3 237,61 Kč
40154,12725 Kč6 165,09 Kč
100144,43060 Kč14 443,06 Kč
200136,67650 Kč27 335,30 Kč
400130,86045 Kč52 344,18 Kč
Manufacturers Standard Package
Unit Price without VAT:199,59000 Kč
Unit Price with VAT:241,50390 Kč
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 9
Unit Price: 199,59000 Kč
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 0
Unit Price: 199,59000 Kč
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 9
Unit Price: 199,59000 Kč
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 0
Unit Price: 199,59000 Kč
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 7
Unit Price: 187,70000 Kč
Alternate Length
HOOK-UP STRND 18AWG ORANGE
In-Stock: 4430
Unit Price: 20,86000 Kč
HOOK-UP STRND 18AWG 300V ORN 50'
In-Stock: 9
Unit Price: 367,47000 Kč
HOOK-UP STRND 18AWG ORN 100'
In-Stock: 12
Unit Price: 639,43000 Kč