18 AWG Hook-Up Wire 34/0.0071" Orange 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-18-1-0500-008-1-TS

DigiKey Part Number
CN516A-50-ND
Manufacturer
Manufacturer Product Number
1430-18-1-0500-008-1-TS
Description
HOOK-UP STRND 18AWG 300V ORN 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Orange 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1369,98000 Kč369,98 Kč
2351,50500 Kč703,01 Kč
5329,33200 Kč1 646,66 Kč
10312,68100 Kč3 126,81 Kč
20297,86700 Kč5 957,34 Kč
50279,37000 Kč13 968,50 Kč
100266,41840 Kč26 641,84 Kč
200253,46685 Kč50 693,37 Kč
500240,51740 Kč120 258,70 Kč
Manufacturers Standard Package
Unit Price without VAT:369,98000 Kč
Unit Price with VAT:447,67580 Kč
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 0
Unit Price: 327,99000 Kč
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 6
Unit Price: 369,98000 Kč
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 3
Unit Price: 327,99000 Kč
HOOK-UP STRND 18AWG 300V RED 50'
In-Stock: 0
Unit Price: 327,99000 Kč
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 16
Unit Price: 327,99000 Kč
Alternate Length
HOOK-UP STRND 18AWG ORANGE
In-Stock: 4960
Unit Price: 20,58000 Kč
HOOK-UP STRND 18AWG 300V ORN 25'
In-Stock: 0
Unit Price: 200,95000 Kč
HOOK-UP STRND 18AWG ORN 100'
In-Stock: 16
Unit Price: 643,80000 Kč