
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,91000 Kč | 275,91 Kč |
| 2 | 262,89500 Kč | 525,79 Kč |
| 3 | 255,47667 Kč | 766,43 Kč |
| 5 | 246,39000 Kč | 1 231,95 Kč |
| 7 | 240,54714 Kč | 1 683,83 Kč |
| 10 | 234,50600 Kč | 2 345,06 Kč |
| 25 | 219,57200 Kč | 5 489,30 Kč |
| 50 | 208,81680 Kč | 10 440,84 Kč |
| 100 | 198,49830 Kč | 19 849,83 Kč |
| Unit Price without VAT: | 275,91000 Kč |
|---|---|
| Unit Price with VAT: | 333,85110 Kč |









