16 AWG Hook-Up Wire 26/0.0100" Green, Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-011-1-TS

DigiKey Part Number
CN641GY-500-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-011-1-TS
Description
HOOK-UP STRND 16AWG GRN/YEL 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Green, Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 695,15000 Kč4 695,15 Kč
24 466,17000 Kč8 932,34 Kč
34 336,57667 Kč13 009,73 Kč
54 177,84600 Kč20 889,23 Kč
74 075,86143 Kč28 531,03 Kč
103 969,98700 Kč39 699,87 Kč
Manufacturers Standard Package
Unit Price without VAT:4 695,15000 Kč
Unit Price with VAT:5 681,13150 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK
In-Stock: 3977
Unit Price: 24,57000 Kč
HOOK-UP STRND 16AWG WHITE
In-Stock: 5000
Unit Price: 24,57000 Kč
HOOK-UP STRND 16AWG YEL 500'
In-Stock: 0
Unit Price: 9,13706 Kč
HOOK-UP STRND 16AWG RED
In-Stock: 4977
Unit Price: 24,57000 Kč
HOOK-UP STRND 16AWG BROWN
In-Stock: 3900
Unit Price: 25,62000 Kč
Alternate Length
HOOK-UP STRND 16AWG GRN/YEL 25'
In-Stock: 21
Unit Price: 373,97000 Kč
HOOK-UP STRND 16AWG GRN/YEL FOOT
In-Stock: 500
Unit Price: 24,57000 Kč
HOOK-UP STRND 16AWG GRN/YEL 250'
In-Stock: 0
Unit Price: 1 959,32000 Kč
HOOK-UP STRND 16AWG GRN/YEL 50'
In-Stock: 0
Unit Price: 482,11000 Kč
HOOK-UP STRND 16AWG GRN/YEL 100'
In-Stock: 0
Unit Price: 723,17000 Kč