
1430-16-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-1430-16-1-0500-011-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1430-16-1-0500-011-1-TS |
Description | HOOK-UP STRND 16AWG GRN/YEL FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Green, Yellow 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 21,96400 Kč | 109,82 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 19,63720 Kč | 490,93 Kč |
| 50 | 18,69660 Kč | 934,83 Kč |
| 100 | 17,79790 Kč | 1 779,79 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |






