1332-22-1-0500-002-1-TS is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 10
Unit Price: 2 959,00000 Kč
Datasheet

MFR Recommended


CNC Tech
In Stock: 940
Unit Price: 18,73000 Kč
Datasheet
22 AWG Hook-Up Wire 19/0.0063" White 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-22-1-0500-002-1-TS

DigiKey Part Number
CN111W-500-ND
Manufacturer
Manufacturer Product Number
1332-22-1-0500-002-1-TS
Description
HOOK-UP STRND 22AWG WHITE
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0063" White 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 31
Unit Price: 3 078,77000 Kč
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 5
Unit Price: 3 116,66000 Kč
HOOK-UP STRND 22AWG BLUE
In-Stock: 0
Unit Price: 4,23631 Kč
HOOK-UP STRND 22AWG BRN
In-Stock: 0
Unit Price: 4,23631 Kč
HOOK-UP STRND 22AWG GREEN
In-Stock: 0
Unit Price: 4,92612 Kč
Alternate Length
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 0
Unit Price: 1 104,70000 Kč
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 0
Unit Price: 394,90000 Kč
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 0
Unit Price: 606,87000 Kč