
1332-22-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN111B-500-ND |
Manufacturer | |
Manufacturer Product Number | 1332-22-1-0500-001-1-TS |
Description | HOOK-UP STRND 22AWG BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/0.0063" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 078,77000 Kč | 3 078,77 Kč |
| 2 | 2 929,32000 Kč | 5 858,64 Kč |
| 3 | 2 844,69667 Kč | 8 534,09 Kč |
| 5 | 2 741,08800 Kč | 13 705,44 Kč |
| 7 | 2 674,52286 Kč | 18 721,66 Kč |
| 10 | 2 605,42200 Kč | 26 054,22 Kč |
| 25 | 2 434,48320 Kč | 60 862,08 Kč |
| 50 | 2 311,18060 Kč | 115 559,03 Kč |
| Unit Price without VAT: | 3 078,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 725,31170 Kč |










