
1332-22-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | CN111R-500-ND |
Manufacturer | |
Manufacturer Product Number | 1332-22-1-0500-004-1-TS |
Description | HOOK-UP STRND 22AWG RED 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/0.0063" Red 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 648,72000 Kč | 2 648,72 Kč |
| 2 | 2 520,31500 Kč | 5 040,63 Kč |
| 3 | 2 447,69333 Kč | 7 343,08 Kč |
| 5 | 2 358,65200 Kč | 11 793,26 Kč |
| 7 | 2 301,51714 Kč | 16 110,62 Kč |
| 10 | 2 242,16200 Kč | 22 421,62 Kč |
| 25 | 2 095,36760 Kč | 52 384,19 Kč |
| 50 | 1 989,49440 Kč | 99 474,72 Kč |
| 100 | 1 887,83560 Kč | 188 783,56 Kč |
| Unit Price without VAT: | 2 648,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 204,95120 Kč |





