22 AWG Hook-Up Wire 19/0.0063" Red 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-22-1-0500-004-1-TS

DigiKey Part Number
CN111R-25-ND
Manufacturer
Manufacturer Product Number
1332-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG 300V RED 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0063" Red 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1394,90000 Kč394,90 Kč
2375,32000 Kč750,64 Kč
4357,64000 Kč1 430,56 Kč
10336,02100 Kč3 360,21 Kč
20318,33900 Kč6 366,78 Kč
40304,58300 Kč12 183,32 Kč
100284,92860 Kč28 492,86 Kč
200271,17450 Kč54 234,90 Kč
400257,41940 Kč102 967,76 Kč
Manufacturers Standard Package
Unit Price without VAT:394,90000 Kč
Unit Price with VAT:477,82900 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 7
Unit Price: 394,90000 Kč
HOOK-UP STRND 22AWG 300V GRN 25'
In-Stock: 0
Unit Price: 394,90000 Kč
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 6
Unit Price: 394,90000 Kč
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 0
Unit Price: 394,90000 Kč
Alternate Length
HOOK-UP STRND 22AWG RED 500'
In-Stock: 9
Unit Price: 2 648,72000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 4
Unit Price: 1 336,68000 Kč
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 6
Unit Price: 731,07000 Kč