
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 336,68000 Kč | 1 336,68 Kč |
| 3 | 1 255,84333 Kč | 3 767,53 Kč |
| 5 | 1 189,70400 Kč | 5 948,52 Kč |
| 10 | 1 138,32100 Kč | 11 383,21 Kč |
| 25 | 1 064,87760 Kč | 26 621,94 Kč |
| 50 | 1 013,46480 Kč | 50 673,24 Kč |
| 100 | 962,05870 Kč | 96 205,87 Kč |
| Unit Price without VAT: | 1 336,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 617,38280 Kč |








