1332-22-1-0500-002-1-TS is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 10
Unit Price: 2 959,00000 Kč
Datasheet

MFR Recommended


CNC Tech
In Stock: 940
Unit Price: 18,73000 Kč
Datasheet
22 AWG Hook-Up Wire 19/0.0063" White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-22-1-0500-002-1-TS

DigiKey Part Number
CN111W-100-ND
Manufacturer
Manufacturer Product Number
1332-22-1-0500-002-1-TS
Description
HOOK-UP STRND 22AWG WHT 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0063" White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 104,70000 Kč1 104,70 Kč
21 051,55500 Kč2 103,11 Kč
31 021,48667 Kč3 064,46 Kč
5984,67600 Kč4 923,38 Kč
7961,08286 Kč6 727,58 Kč
10936,57800 Kč9 365,78 Kč
25875,96640 Kč21 899,16 Kč
50832,27500 Kč41 613,75 Kč
100790,34330 Kč79 034,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 104,70000 Kč
Unit Price with VAT:1 336,68700 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 1
Unit Price: 1 336,68000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 4
Unit Price: 1 336,68000 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 0
Unit Price: 1 336,68000 Kč
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 0
Unit Price: 1 336,68000 Kč
Alternate Length
HOOK-UP STRND 22AWG WHITE
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 0
Unit Price: 394,90000 Kč
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 0
Unit Price: 606,87000 Kč