MFR Recommended
MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,87000 Kč | 606,87 Kč |
| 2 | 577,82500 Kč | 1 155,65 Kč |
| 3 | 561,47333 Kč | 1 684,42 Kč |
| 5 | 541,36400 Kč | 2 706,82 Kč |
| 7 | 528,44571 Kč | 3 699,12 Kč |
| 10 | 515,07200 Kč | 5 150,72 Kč |
| 25 | 481,97760 Kč | 12 049,44 Kč |
| 50 | 458,13220 Kč | 22 906,61 Kč |
| 100 | 435,25510 Kč | 43 525,51 Kč |
| Unit Price without VAT: | 606,87000 Kč |
|---|---|
| Unit Price with VAT: | 734,31270 Kč |









