22 AWG Hook-Up Wire 19/0.0063" Blue 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-22-1-0500-005-1-TS

DigiKey Part Number
CN111L-50-ND
Manufacturer
Manufacturer Product Number
1332-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG 300V BLU 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0063" Blue 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1731,07000 Kč731,07 Kč
2696,65000 Kč1 393,30 Kč
5654,57000 Kč3 272,85 Kč
10620,13300 Kč6 201,33 Kč
20593,34700 Kč11 866,94 Kč
50555,06320 Kč27 753,16 Kč
100528,26870 Kč52 826,87 Kč
200501,47205 Kč100 294,41 Kč
Manufacturers Standard Package
Unit Price without VAT:731,07000 Kč
Unit Price with VAT:884,59470 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 3
Unit Price: 606,87000 Kč
HOOK-UP STRND 22AWG 300V GRN 50'
In-Stock: 0
Unit Price: 731,07000 Kč
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 6
Unit Price: 731,07000 Kč
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 0
Unit Price: 606,87000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLUE
In-Stock: 0
Unit Price: 4,23631 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 0
Unit Price: 1 336,68000 Kč
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 6
Unit Price: 394,90000 Kč