22 AWG Hook-Up Wire 19/0.0063" Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-22-1-0500-005-1-TS

DigiKey Part Number
CN111L-100-ND
Manufacturer
Manufacturer Product Number
1332-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG BLU 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0063" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 336,68000 Kč1 336,68 Kč
31 255,84333 Kč3 767,53 Kč
51 189,70400 Kč5 948,52 Kč
101 138,32100 Kč11 383,21 Kč
251 064,87760 Kč26 621,94 Kč
501 013,46480 Kč50 673,24 Kč
100962,05870 Kč96 205,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 336,68000 Kč
Unit Price with VAT:1 617,38280 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 1
Unit Price: 1 336,68000 Kč
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 0
Unit Price: 1 104,70000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 4
Unit Price: 1 336,68000 Kč
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 0
Unit Price: 1 336,68000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLUE
In-Stock: 0
Unit Price: 4,23631 Kč
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 6
Unit Price: 394,90000 Kč
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 11
Unit Price: 731,07000 Kč