Parametric Equivalent
Parametric Equivalent

1332-22-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | 1332-22-1-0500-006-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-22-1-0500-006-1-TS |
Description | HOOK-UP STRND 22AWG BRN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/0.0063" Brown 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,23631 Kč | 16 945,24 Kč |
| Unit Price without VAT: | 4,23631 Kč |
|---|---|
| Unit Price with VAT: | 5,12594 Kč |







