Parametric Equivalent
Parametric Equivalent

1332-22-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | CN111G-500-ND |
Manufacturer | |
Manufacturer Product Number | 1332-22-1-0500-007-1-TS |
Description | HOOK-UP STRND 22AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/0.0063" Green 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,92612 Kč | 2 463,06 Kč |
| 1 000 | 4,68657 Kč | 4 686,57 Kč |
| 1 500 | 4,55101 Kč | 6 826,51 Kč |
| 2 500 | 4,38480 Kč | 10 962,00 Kč |
| 3 500 | 4,27808 Kč | 14 973,28 Kč |
| 5 000 | 4,16727 Kč | 20 836,35 Kč |
| 12 500 | 3,89312 Kč | 48 664,00 Kč |
| 25 000 | 3,69536 Kč | 92 384,00 Kč |
| 50 000 | 3,57850 Kč | 178 925,00 Kč |
| Unit Price without VAT: | 4,92612 Kč |
|---|---|
| Unit Price with VAT: | 5,96061 Kč |










