
1332-22-1-0500-007-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-22-1-0500-007-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1332-22-1-0500-007-1-S |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/0.0063" Green 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0063" | Ratings UL Style 1332 |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 228,22000 Kč | 3 228,22 Kč |
| 2 | 3 071,39000 Kč | 6 142,78 Kč |
| 3 | 2 982,68333 Kč | 8 948,05 Kč |
| 5 | 2 874,01400 Kč | 14 370,07 Kč |
| 7 | 2 804,20143 Kč | 19 629,41 Kč |
| 10 | 2 731,73700 Kč | 27 317,37 Kč |
| Unit Price without VAT: | 3 228,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 906,14620 Kč |


