20 AWG Hook-Up Wire 19/0.0079" Red 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-004-1-TS

DigiKey Part Number
CN110R-25-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG 300V RED 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Red 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0079"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1417,74000 Kč417,74 Kč
2397,71500 Kč795,43 Kč
3386,45333 Kč1 159,36 Kč
5372,68800 Kč1 863,44 Kč
7363,86857 Kč2 547,08 Kč
Manufacturers Standard Package
Unit Price without VAT:417,74000 Kč
Unit Price with VAT:505,46540 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 0
Unit Price: 417,74000 Kč
HOOK-UP STRND 20AWG 300V GRN 25'
In-Stock: 14
Unit Price: 417,74000 Kč
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 0
Unit Price: 474,67000 Kč
Alternate Length
HOOK-UP STRND 20AWG RED FOOT
In-Stock: 410
Unit Price: 19,60000 Kč
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 0
Unit Price: 778,95000 Kč
HOOK-UP STRND 20AWG RED 500'
In-Stock: 10
Unit Price: 2 630,92000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 3
Unit Price: 1 432,36000 Kč