MFR Recommended

Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.065" (1.65mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool | Length 25.00' (7.62m) |
Part Status Discontinued at DigiKey | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0079" | Ratings UL Style 1332 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1332-20-1-0500-001-1-S | CNC Tech | 3 | 1175-1332-20-1-0500-001-1-S-ND | 24,40000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,74000 Kč | 417,74 Kč |
| Unit Price without VAT: | 417,74000 Kč |
|---|---|
| Unit Price with VAT: | 505,46540 Kč |








