20 AWG Hook-Up Wire 19/0.0079" Blue 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-005-1-TS

DigiKey Part Number
CN110L-25-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG 300V BLU 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Blue 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0079"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1474,67000 Kč474,67 Kč
2450,27000 Kč900,54 Kč
4428,26750 Kč1 713,07 Kč
10401,36400 Kč4 013,64 Kč
20384,22100 Kč7 684,42 Kč
40364,64275 Kč14 585,71 Kč
100342,62040 Kč34 262,04 Kč
200325,48970 Kč65 097,94 Kč
400318,14805 Kč127 259,22 Kč
Manufacturers Standard Package
Unit Price without VAT:474,67000 Kč
Unit Price with VAT:574,35070 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 0
Unit Price: 417,74000 Kč
HOOK-UP STRND 20AWG 300V GRN 25'
In-Stock: 14
Unit Price: 417,74000 Kč
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 6
Unit Price: 417,74000 Kč
Alternate Length
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 5
Unit Price: 881,98000 Kč
HOOK-UP STRND 20AWG BLUE
In-Stock: 3875
Unit Price: 29,61000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 8
Unit Price: 1 432,36000 Kč