20 AWG Hook-Up Wire 19/0.0079" Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-005-1-TS

DigiKey Part Number
CN110L-100-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG BLU 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0079"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 432,36000 Kč1 432,36 Kč
21 363,43000 Kč2 726,86 Kč
31 324,39333 Kč3 973,18 Kč
51 276,56600 Kč6 382,83 Kč
71 245,84857 Kč8 720,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 432,36000 Kč
Unit Price with VAT:1 733,15560 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 0
Unit Price: 1 432,36000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 3
Unit Price: 1 432,36000 Kč
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 11
Unit Price: 1 432,36000 Kč
Alternate Length
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 0
Unit Price: 474,67000 Kč
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 5
Unit Price: 881,98000 Kč
HOOK-UP STRND 20AWG BLUE
In-Stock: 3875
Unit Price: 29,61000 Kč