
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.065" (1.65mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0079" | Ratings UL Style 1332 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 432,36000 Kč | 1 432,36 Kč |
| 2 | 1 363,43000 Kč | 2 726,86 Kč |
| 3 | 1 324,39333 Kč | 3 973,18 Kč |
| Unit Price without VAT: | 1 432,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 733,15560 Kč |








