1332-20-1-0500-004-1-TS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 564
Unit Price: 1,00000 Kč
Datasheet

MFR Recommended


CNC Tech
In Stock: 3
Unit Price: 180,86000 Kč
Datasheet
20 AWG Hook-Up Wire 19/0.0079" Red 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-004-1-TS

DigiKey Part Number
CN110R-50-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG 300V RED 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Red 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0079"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1332-20-1-0500-004-1-SCNC Tech5641175-1332-20-1-0500-004-1-S-DS-ND1,00000 KčMFR Recommended
1332-20-1-0500-004-1-SCNC Tech31175-1332-20-1-0500-004-1-S-ND180,86000 KčMFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1778,95000 Kč778,95 Kč
Manufacturers Standard Package
Unit Price without VAT:778,95000 Kč
Unit Price with VAT:942,52950 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 0
Unit Price: 778,95000 Kč
HOOK-UP STRND 20AWG 300V GRN 50'
In-Stock: 5
Unit Price: 778,95000 Kč
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 5
Unit Price: 881,98000 Kč
Alternate Length
HOOK-UP STRND 20AWG RED FOOT
In-Stock: 410
Unit Price: 19,60000 Kč
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 6
Unit Price: 417,74000 Kč
HOOK-UP STRND 20AWG RED 500'
In-Stock: 10
Unit Price: 2 630,92000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 3
Unit Price: 1 432,36000 Kč