
1332-20-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-20-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-20-1-0500-004-1-TS |
Description | HOOK-UP STRND 20AWG RED FOOT |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/0.0079" Red 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.065" (1.65mm) |
Mfr | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Series | Length Enter Number of Feet in Order Quantity |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0079" | Ratings UL Style 1332 |
Conductor Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1332-20-1-0500-004-1-S | CNC Tech | 564 | 1175-1332-20-1-0500-004-1-S-DS-ND | 24,40000 Kč | MFR Recommended |
| 1332-20-1-0500-004-1-S | CNC Tech | 3 | 1175-1332-20-1-0500-004-1-S-ND | 4 402,80000 Kč | MFR Recommended |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 5 | 17,56000 Kč | 87,80 Kč |
| 10 | 16,72600 Kč | 167,26 Kč |
| 25 | 15,68320 Kč | 392,08 Kč |
| 50 | 14,93260 Kč | 746,63 Kč |
| 100 | 14,21510 Kč | 1 421,51 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |





