20 AWG Hook-Up Wire 19/0.0079" Green 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-007-1-TS

DigiKey Part Number
CN110G-50-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG 300V GRN 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Green 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0079"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1778,95000 Kč778,95 Kč
2741,62000 Kč1 483,24 Kč
3720,48667 Kč2 161,46 Kč
5694,69600 Kč3 473,48 Kč
Manufacturers Standard Package
Unit Price without VAT:778,95000 Kč
Unit Price with VAT:942,52950 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 0
Unit Price: 778,95000 Kč
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 5
Unit Price: 881,98000 Kč
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 0
Unit Price: 778,95000 Kč
Alternate Length
HOOK-UP STRND 20AWG GREEN
In-Stock: 0
Unit Price: 4,17527 Kč
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 11
Unit Price: 1 432,36000 Kč
HOOK-UP STRND 20AWG 300V GRN 25'
In-Stock: 14
Unit Price: 417,74000 Kč