1332-20-1-0500-001-1-TS is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 3
Unit Price: 24,40000 Kč
Datasheet
20 AWG Hook-Up Wire 19/0.0079" Black 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-001-1-TS

DigiKey Part Number
CN110B-500-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-001-1-TS
Description
HOOK-UP STRND 20AWG BLK 500'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0079"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1332-20-1-0500-001-1-SCNC Tech31175-1332-20-1-0500-001-1-S-ND24,40000 KčMFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 3
Unit Price: 3 258,25000 Kč
HOOK-UP STRND 20AWG YEL 500'
In-Stock: 7
Unit Price: 3 910,82000 Kč
HOOK-UP STRND 20AWG BLUE
In-Stock: 3875
Unit Price: 29,61000 Kč
HOOK-UP STRND 20AWG BRN 500'
In-Stock: 6
Unit Price: 3 910,82000 Kč
HOOK-UP STRND 20AWG GREEN
In-Stock: 0
Unit Price: 4,17527 Kč
Alternate Length
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 0
Unit Price: 1 432,36000 Kč
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 0
Unit Price: 417,74000 Kč
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 0
Unit Price: 778,95000 Kč