20 AWG Hook-Up Wire 19/0.0079" White 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-002-1-TS

DigiKey Part Number
CN110W-500-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHT 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" White 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0079"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1332-20-1-0500-002-1-SCNC Tech8951175-1332-20-1-0500-002-1-S-DS-ND1,00000 KčMFR Recommended
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 258,25000 Kč3 258,25 Kč
23 099,96000 Kč6 199,92 Kč
33 010,49000 Kč9 031,47 Kč
52 900,75000 Kč14 503,75 Kč
72 830,27000 Kč19 811,89 Kč
102 757,11800 Kč27 571,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3 258,25000 Kč
Unit Price with VAT:3 942,48250 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG YEL 500'
In-Stock: 7
Unit Price: 3 910,82000 Kč
HOOK-UP STRND 20AWG BLUE
In-Stock: 3875
Unit Price: 29,61000 Kč
HOOK-UP STRND 20AWG BRN 500'
In-Stock: 6
Unit Price: 3 910,82000 Kč
HOOK-UP STRND 20AWG GREEN
In-Stock: 0
Unit Price: 4,17527 Kč
Alternate Length
HOOK-UP STRND 20AWG WHT FOOT
In-Stock: 975
Unit Price: 19,81000 Kč