
1332-20-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-20-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-20-1-0500-002-1-TS |
Description | HOOK-UP STRND 20AWG WHT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/0.0079" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.065" (1.65mm) |
Mfr | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 300V |
Part Status Active | Operating Temperature -80°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1332 |
Conductor Strand 19/0.0079" | Spool Size 500.0' (152.4m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 5 | 17,72800 Kč | 88,64 Kč |
| 10 | 16,89300 Kč | 168,93 Kč |
| 25 | 15,83360 Kč | 395,84 Kč |
| 50 | 15,07860 Kč | 753,93 Kč |
| 100 | 14,35480 Kč | 1 435,48 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |


