
1332-20-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | 1332-20-1-0500-006-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-20-1-0500-006-1-TS |
Description | HOOK-UP STRND 20AWG BRN 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/0.0079" Brown 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.065" (1.65mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0079" | Ratings UL Style 1332 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,82000 Kč | 3 910,82 Kč |
| 2 | 3 720,51500 Kč | 7 441,03 Kč |
| 3 | 3 612,86667 Kč | 10 838,60 Kč |
| 5 | 3 480,90800 Kč | 17 404,54 Kč |
| 7 | 3 396,16857 Kč | 23 773,18 Kč |
| 10 | 3 308,14100 Kč | 33 081,41 Kč |
| Unit Price without VAT: | 3 910,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 732,09220 Kč |






