
1332-20-1-0500-002-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-20-1-0500-002-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-20-1-0500-002-1-S |
Description | UL1332, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/0.0079" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.065" (1.65mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0079" | Ratings UL Style 1332 |
Conductor Material | Spool Size 500.0' (152.4m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 5 | 21,81400 Kč | 109,07 Kč |
| 10 | 20,79300 Kč | 207,93 Kč |
| 25 | 19,50400 Kč | 487,60 Kč |
| 50 | 18,56980 Kč | 928,49 Kč |
| 100 | 17,67710 Kč | 1 767,71 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |





