
1332-20-1-0500-002-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-20-1-0500-002-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1332-20-1-0500-002-1-S |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/0.0079" White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.065" (1.65mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0079" | Ratings UL Style 1332 |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 402,80000 Kč | 4 402,80 Kč |
| 2 | 4 188,20000 Kč | 8 376,40 Kč |
| 3 | 4 066,75333 Kč | 12 200,26 Kč |
| 5 | 3 917,99800 Kč | 19 589,99 Kč |
| 7 | 3 822,42571 Kč | 26 756,98 Kč |
| 10 | 3 723,22800 Kč | 37 232,28 Kč |
| Unit Price without VAT: | 4 402,80000 Kč |
|---|---|
| Unit Price with VAT: | 5 327,38800 Kč |



